Add To Favorites
Product Overview
Digi-Key Part Number 296-47346-1-ND
Quantity Available 1,654
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430I2021TRHBR

Description IC MCU 16BIT 32KB FLASH 32VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MSP430I2xx Microcontroller IC 16-Bit 16.384Mhz 32KB (32K x 8) FLASH 32-VQFN (5x5)

Documents & Media
Datasheets MSP430I20xx Family User Guide
MSP430i20xx Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page MSP430I2021TRHBR Specifications
Online Catalog MSP430i202x and MSP430i204x
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430I2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor -
Core Size 16-Bit
Speed 16.384Mhz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, PWM, WDT
Number of I/O 16
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.2 V ~ 3.6 V
Data Converters A/D 2x24b Sigma-Delta
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-47346-1

12:58:52 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.49100 $24.91
100 2.04060 $204.06
500 1.73716 $868.58
1,000 1.46507 $1,465.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47346-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.35128
  • Digi-Reel® ? : 296-47346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,654 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MSP430I2021TRHBT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.97024
Send Feedback