Add To Favorites
MSP430G2453IPW20R MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP
Product Overview
Digi-Key Part Number 296-41339-1-ND
Copy   296-41339-1-ND
Quantity Available 2,301
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430G2453IPW20R

Copy   MSP430G2453IPW20R
Description IC MCU 16BIT 8KB FLASH 20TSSOP
Copy   IC MCU 16BIT 8KB FLASH 20TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP

Copy   MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430G2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 16
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-41339-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.92200 $19.22
100 1.54450 $154.45
500 1.26896 $634.48
1,000 1.05142 $1,051.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41339-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.95040
  • Digi-Reel® ? : 296-41339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,301 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33463-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 375 - Immediate
  • Unit Price: $2.08000

02:06:35 9/20/2018