Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 296-42261-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MSP430FR68721IPMR

Description IC MCU 16BIT 64KB FRAM 64LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 64-LQFP (10x10)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430™ FRAM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 51
Program Memory Size 64KB (64K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Additional Resources
Standard Package ? 1,000
Other Names 296-42261-2

04:20:41 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49750 $2,497.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback