Add To Favorites
MSP430FR5857IRHAT CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FRAM 40-VQFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 3.72600 $37.26
100 3.05290 $305.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42010-1-ND
Copy   296-42010-1-ND
Quantity Available 277
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430FR5857IRHAT

Copy   MSP430FR5857IRHAT
Description IC MCU 16BIT 32KB FRAM 40VQFN
Copy   IC MCU 16BIT 32KB FRAM 40VQFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FRAM 40-VQFN (6x6)

Copy   CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FRAM 40-VQFN (6x6)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430™ FRAM
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 33
Program Memory Size 32KB (32K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 14x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-42010-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42010-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.81200
  • Digi-Reel® ? : 296-42010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 277 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MSP430FR5857IRHAR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.92983

19:16:13 10/19/2018