Add To Favorites
Product Overview
Digi-Key Part Number 296-29233-1-ND
Quantity Available 1,117
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430FR5729IDAR

Description IC MCU 16BIT 16KB FRAM 38TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) FRAM 38-TSSOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430™ FRAM
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 8MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 30
Program Memory Size 16KB (16K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 14x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 38-TSSOP (0.240", 6.10mm Width)
Supplier Device Package 38-TSSOP
Base Part Number MSP430FR5729
 
Additional Resources
Standard Package ? 1
Other Names 296-29233-1

09:33:05 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.66500 $26.65
100 2.18320 $218.32
500 1.85856 $929.28
1,000 1.56745 $1,567.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-30332-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 220 - Immediate
  • Unit Price: $3.07000
  • Tape & Reel (TR) ? : 296-29233-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.44571
  • Digi-Reel® ? : 296-29233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,117 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback