MSP430FR5725IDAR CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 8KB (8K x 8) FRAM 38-TSSOP
Product Overview
Digi-Key Part Number 296-34997-1-ND
Copy   296-34997-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430FR5725IDAR

Copy   MSP430FR5725IDAR
Description IC MCU 16BIT 8KB FRAM 38TSSOP
Copy   IC MCU 16BIT 8KB FRAM 38TSSOP
Detailed Description

CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 8KB (8K x 8) FRAM 38-TSSOP

Copy   CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 8KB (8K x 8) FRAM 38-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430™ FRAM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor CPUXV2
Core Size 16-Bit
Speed 8MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 30
Program Memory Size 8KB (8K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 14x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 38-TSSOP (0.240", 6.10mm Width)
Supplier Device Package 38-TSSOP
Base Part Number MSP430FR5725
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-34997-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34997-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.40980
  • Tube ? : 296-35075-5-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.20546

00:16:24 1/16/2019