USD
Favorite

MSP430FR2311IPW20R MSP430 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 20-TSSOP
Price & Procurement
10,143 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.25700 $12.57
25 1.19280 $29.82
100 0.97980 $97.98
250 0.91592 $228.98
500 0.80940 $404.70
1,000 0.63900 $639.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47310-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.59640
  • Digi-Reel®  : 296-47310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,143 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 296-47199-ND
  • Minimum Quantity: 1
  • Quantity Available: 204 - Immediate
  • Unit Price: $1.51000

MSP430FR2311IPW20R

Datasheet
Digi-Key Part Number 296-47310-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430FR2311IPW20R
Copy  
Description IC MCU 16BIT 3.75KB FRAM 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MSP430 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 20-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430™ FRAM
Packaging Cut Tape (CT) 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 3.75KB (3.75K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 430FR2311
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

MSP-EXP430FR2311

LAUNCHPAD MSP430FR2311 EVAL BRD

Texas Instruments

$15.58000 Details

MSP430FR2422IPW16R

ULTRA LOW POWER MICRO CONTROLLER

Texas Instruments

$1.05000 Details

MSP430FR2311IPW16R

IC MCU 16BIT 3.75KB FRAM 16TSSOP

Texas Instruments

$1.37000 Details

LG M67K-G1J2-24-Z

LED GREEN CLEAR SMD

OSRAM Opto Semiconductors Inc.

$0.53000 Details

MSP430FR2311IPW20

IC MCU 16BIT 3.75KB FRAM 20TSSOP

Texas Instruments

$1.51000 Details

MSP-EXP430FR2433

LAUNCHPAD MSP430FR2433 EVAL BRD

Texas Instruments

$11.79000 Details
Additional Resources
Standard Package 1
Other Names 296-47310-1