USD
Favorite

MSP430FR2111IRLLR MSP430 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 24-VQFN (3x3)
Price & Procurement
5,287 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.92900 $9.29
25 0.88200 $22.05
100 0.72450 $72.45
250 0.67724 $169.31
500 0.59850 $299.25
1,000 0.47250 $472.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

MSP430FR2111IRLLR

Datasheet
Digi-Key Part Number 296-49835-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430FR2111IRLLR
Copy  
Description IC MCU 16BIT 3.75KB FRAM 24VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MSP430 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 24-VQFN (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430™ FRAM
Packaging Digi-Reel® 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 12
Program Memory Size 3.75KB (3.75K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (3x3)
Base Part Number 430FR2111
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

MSP-EXP430FR2311

LAUNCHPAD MSP430FR2311 EVAL BRD

Texas Instruments

$15.58000 Details
Additional Resources
Standard Package 1
Other Names 296-49835-6