Add To Favorites
MSP430FR2033IPMR MSP430 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 64-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.33900 $23.39
100 1.88020 $188.02
500 1.54474 $772.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48617-1-ND
Copy   296-48617-1-ND
Quantity Available 4,765
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430FR2033IPMR

Copy   MSP430FR2033IPMR
Description IC MCU 16BIT 15.5KB FRAM 64LQFP
Copy   IC MCU 16BIT 15.5KB FRAM 64LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MSP430 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 64-LQFP (10x10)

Copy   MSP430 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 64-LQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430™ FRAM
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 60
Program Memory Size 15.5KB (15.5K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-48617-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48617-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.24265
  • Digi-Reel® ? : 296-48617-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,765 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MSP430FR2033IPM-ND
  • Minimum Quantity: 320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.83000

00:03:59 1/18/2019