Add To Favorites
MSP430FG4617IZQWR CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 92KB (92K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.32000 $15.32
10 14.08200 $140.82
100 11.89330 $1,189.33
500 10.57996 $5,289.98
1,000 9.70437 $9,704.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24727-1-ND
Copy   296-24727-1-ND
Quantity Available 2,836
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430FG4617IZQWR

Copy   MSP430FG4617IZQWR
Description IC MCU 16BIT 92KB FLASH 113BGA
Copy   IC MCU 16BIT 92KB FLASH 113BGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 92KB (92K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7)

Copy   CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 92KB (92K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUX
Core Size 16-Bit
Speed 8MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 80
Program Memory Size 92KB (92K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 12x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 113-VFBGA
Supplier Device Package 113-BGA Microstar Junior (7x7)
Base Part Number MSP430FG4617
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MSP-EXP430FG4618 - Texas Instruments | 296-23006-ND DigiKey Electronics
  • MSP-EXP430FG4618
  • Texas Instruments
  • BOARD EXPERIMENTER FOR MSP430
  • Unit Price $121.49000
  • 296-23006-ND
Additional Resources
Standard Package ? 1
Other Names 296-24727-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24727-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $9.06752
  • Digi-Reel® ? : 296-24727-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,836 - Immediate
  • Unit Price: Digi-Reel®

18:05:34 11/20/2018