USD
Favorite

MSP430FG439IZCAR MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 113-NFBGA (7x7)
Price & Procurement
2,175 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.33000 $11.33
10 10.23100 $102.31
25 9.75520 $243.88
100 8.47030 $847.03
250 8.08964 $2,022.41
500 7.37584 $3,687.92
1,000 6.42411 $6,424.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51439-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $6.00600
  • Tape & Reel (TR)  : MSP430FG439IZCAT-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $8.20724

MSP430FG439IZCAR

Datasheet
Digi-Key Part Number 296-51439-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430FG439IZCAR
Copy  
Description IC MCU 16BIT 60KB FLASH 113NFBGA
Copy  
Detailed Description

MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 113-NFBGA (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430x4xx
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 48
Program Memory Size 60KB (60K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 12x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 113-VFBGA
Supplier Device Package 113-NFBGA (7x7)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-51439-1