Add To Favorites
MSP430F6779IPEUR CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 128-LQFP (14x20)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.15000 $13.15
10 12.08600 $120.86
100 10.20770 $1,020.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36678-1-ND
Copy   296-36678-1-ND
Quantity Available 505
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F6779IPEUR

Copy   MSP430F6779IPEUR
Description IC MCU 16BIT 512KB FLASH 128LQFP
Copy   IC MCU 16BIT 512KB FLASH 128LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 128-LQFP (14x20)

Copy   CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 128-LQFP (14x20)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F6xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, 7x24b Sigma Delta Converter
Number of I/O 90
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 128-LQFP
Supplier Device Package 128-LQFP (14x20)
Base Part Number MSP430F6779
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • OPA4314AIPWR - Texas Instruments | 296-37662-1-ND DigiKey Electronics
  • OPA4314AIPWR
  • Texas Instruments
  • IC OPAMP GP 3MHZ RRO 14TSSOP
  • Unit Price $2.03000
  • 296-37662-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-36678-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36678-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $8.81600
  • Digi-Reel® ? : 296-36678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 505 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MSP430F6779IPEU-ND
  • Minimum Quantity: 72  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.24806

06:29:23 1/22/2019