USD
Favorite

Price & Procurement
1,080 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.87000 $12.87
10 11.82600 $118.26
25 11.33600 $283.40
100 9.98780 $998.78
250 9.49756 $2,374.39
500 8.88484 $4,442.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-37847-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $7.91217
  • Digi-Reel®  : 296-37847-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,080 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 296-46519-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,726 - Immediate
  • Unit Price: $12.49000

MSP430F6779AIPZR

Datasheet
Digi-Key Part Number 296-37847-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430F6779AIPZR
Copy  
Description IC MCU 16BIT 512KB FLASH 100LQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F6xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, 7x24b Sigma Delta Converter
Number of I/O 62
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-37847-1