USD
Favorite

Price & Procurement
658 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.00000 $11.00
10 10.11300 $101.13
25 9.69400 $242.35
100 8.54120 $854.12
250 8.12200 $2,030.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37846-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $7.59800
  • Cut Tape (CT)  : 296-37846-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 658 - Immediate
  • Unit Price: $11.00000
  • Tube  : 296-48429-ND
  • Minimum Quantity: 1
  • Quantity Available: 72 - Immediate
  • Unit Price: $13.02000

MSP430F6779AIPEUR

Datasheet
Digi-Key Part Number 296-37846-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430F6779AIPEUR
Copy  
Description IC MCU 16BIT 512KB FLASH 128LQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 128-LQFP (14x20)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F6xx
Packaging Digi-Reel® 
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, 7x24b Sigma Delta Converter
Number of I/O 90
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 128-LQFP
Supplier Device Package 128-LQFP (14x20)
Base Part Number 430F6779
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-37846-6