Add To Favorites
Product Overview
Digi-Key Part Number 296-36676-1-ND
Quantity Available 379
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F67791IPEUR

Description IC MCU 16BIT 512KB FLASH 128LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 128-LQFP (14x20)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F6xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, 7x24b Sigma Delta Converter
Number of I/O 90
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 128-LQFP
Supplier Device Package 128-LQFP (14x20)
Base Part Number MSP430F67791
 
Additional Resources
Standard Package ? 1
Other Names 296-36676-1

03:33:01 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.73000 $12.73
10 11.70100 $117.01
100 9.88200 $988.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-39691-ND
  • Minimum Quantity: 1
  • Quantity Available: 133 - Immediate
  • Unit Price: $12.36000
  • Tape & Reel (TR) ? : 296-36676-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $8.53471
  • Digi-Reel® ? : 296-36676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback