Add To Favorites
MSP430F67761IPEUR CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 128-LQFP (14x20)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 7.27571 $5,456.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MSP430F67761IPEUR-ND
Copy   MSP430F67761IPEUR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F67761IPEUR

Copy   MSP430F67761IPEUR
Description IC MCU 16BIT 256KB FLASH 128LQFP
Copy   IC MCU 16BIT 256KB FLASH 128LQFP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 128-LQFP (14x20)

Copy   CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 128-LQFP (14x20)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F6xx
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, 7x24b Sigma Delta Converter
Number of I/O 90
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 128-LQFP
Supplier Device Package 128-LQFP (14x20)
Base Part Number MSP430F67761
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 750
Alternate Package | This part is also available in the following packaging:
  • Tray ? : MSP430F67761IPEU-ND
  • Minimum Quantity: 72  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.62264

01:31:16 1/22/2019