Add To Favorites
MSP430F6659IZQWR CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 20MHz 512KB (512K x 8) FLASH 113-BGA Microstar Junior (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.52000 $12.52
10 11.51000 $115.10
100 9.72080 $972.08
500 8.64736 $4,323.68
1,000 7.93172 $7,931.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40416-1-ND
Copy   296-40416-1-ND
Quantity Available 2,390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F6659IZQWR

Copy   MSP430F6659IZQWR
Description IC MCU 16BIT 512KB FLASH 113BGA
Copy   IC MCU 16BIT 512KB FLASH 113BGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 20MHz 512KB (512K x 8) FLASH 113-BGA Microstar Junior (7x7)

Copy   CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 20MHz 512KB (512K x 8) FLASH 113-BGA Microstar Junior (7x7)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F6xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 20MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 74
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 66K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 113-VFBGA
Supplier Device Package 113-BGA Microstar Junior (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-40416-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40416-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $7.41120
  • Digi-Reel® ? : 296-40416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,390 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MSP430F6659IZQWT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.97452

10:33:10 1/17/2019