Add To Favorites
MSP430F5521IPNR CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-LQFP (12x12)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.04000 $6.04
10 5.45700 $54.57
100 4.51750 $451.75
500 3.93378 $1,966.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27303-1-ND
Copy   296-27303-1-ND
Quantity Available 3,578
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F5521IPNR

Copy   MSP430F5521IPNR
Description IC MCU 16BIT 32KB FLASH 80LQFP
Copy   IC MCU 16BIT 32KB FLASH 80LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-LQFP (12x12)

Copy   CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-LQFP (12x12)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 63
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Base Part Number MSP430F5521
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-27303-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27303-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.44960
  • Digi-Reel® ? : 296-27303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,578 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-46493-ND
  • Minimum Quantity: 1
  • Quantity Available: 91 - Immediate
  • Unit Price: $6.30000

13:42:56 1/20/2019