Add To Favorites
Product Overview
Digi-Key Part Number 296-28134-1-ND
Quantity Available 1,494
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F5310IZQER

Description IC MCU 16BIT 32KB FLASH 80BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-BGA MICROSTAR JUNIOR (5x5)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 47
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-VFBGA
Supplier Device Package 80-BGA MICROSTAR JUNIOR (5x5)
Base Part Number MSP430F5310
 
Additional Resources
Standard Package ? 1
Other Names 296-28134-1

22:18:49 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.34400 $33.44
100 2.73960 $273.96
500 2.33216 $1,166.08
1,000 1.96689 $1,966.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28134-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.81412
  • Digi-Reel® ? : 296-28134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,494 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MSP430F5310IZQE-ND
  • Minimum Quantity: 360  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.70100
Send Feedback