Add To Favorites
MSP430F5172IDAR CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 38-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.34400 $33.44
100 2.73960 $273.96
500 2.33216 $1,166.08
1,000 1.96689 $1,966.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29516-1-ND
Copy   296-29516-1-ND
Quantity Available 4,872
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F5172IDAR

Copy   MSP430F5172IDAR
Description IC MCU 16BIT 32KB FLASH 38TSSOP
Copy   IC MCU 16BIT 32KB FLASH 38TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 38-TSSOP

Copy   CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 38-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 29
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 38-TSSOP (0.240", 6.10mm Width)
Supplier Device Package 38-TSSOP
Base Part Number MSP430F5172
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS70933DBVR - Texas Instruments | 296-35483-1-ND DigiKey Electronics
  • TPS70933DBVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price $1.17000
  • 296-35483-1-ND
  • REG710NA-5/3K - Texas Instruments | 296-26327-1-ND DigiKey Electronics
  • REG710NA-5/3K
  • Texas Instruments
  • IC REG SWTCHD CAP 5V 30MA SOT23
  • Unit Price $1.28000
  • 296-26327-1-ND
  • TLV521DCKT - Texas Instruments | 296-44482-1-ND DigiKey Electronics
  • TLV521DCKT
  • Texas Instruments
  • IC OP AMP 6KHZ RR SC-70-5
  • Unit Price $0.64000
  • 296-44482-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-29516-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29516-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.81412
  • Digi-Reel® ? : 296-29516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,872 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MSP430F5172IDA-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.85870

15:19:39 1/20/2019