MSP430F5152IYFFT CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 40-DSBGA
Product Overview
Digi-Key Part Number 296-41989-1-ND
Copy   296-41989-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F5152IYFFT

Copy   MSP430F5152IYFFT
Description IC MCU 16BIT 16KB FLASH 40DSBGA
Copy   IC MCU 16BIT 16KB FLASH 40DSBGA
Detailed Description

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 40-DSBGA

Copy   CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 40-DSBGA
Documents & Media
Datasheets MSP430F51x1,x2 Datasheet
MSP430x5xx,MSP430x6xx Family Guide
Design Resources Development Tool Selector
PCN Design/Specification MSP430F51yy DataSheet Update 5/Aug/2016
Manufacturer Product Page MSP430F5152IYFFT Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 31
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-UFBGA, DSBGA
Supplier Device Package 40-DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-41989-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MSP430F5152IYFFR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.61462
  • Tape & Reel (TR) ? : 296-41989-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.35320

11:10:34 1/20/2019