Add To Favorites
MSP430F5131IRSBR CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 40-WQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.48100 $24.81
100 2.03260 $203.26
500 1.73032 $865.16
1,000 1.45930 $1,459.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29343-1-ND
Copy   296-29343-1-ND
Quantity Available 3,278
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F5131IRSBR

Copy   MSP430F5131IRSBR
Description IC MCU 16BIT 8KB FLASH 40WQFN
Copy   IC MCU 16BIT 8KB FLASH 40WQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 40-WQFN (5x5)

Copy   CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 40-WQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 31
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (5x5)
Base Part Number MSP430F5131
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-29343-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29343-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.34596
  • Digi-Reel® ? : 296-29343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,278 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MSP430F5131IRSBT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.96100

08:38:30 12/19/2018