Add To Favorites
Product Overview
Digi-Key Part Number 296-25383-1-ND
Quantity Available 343
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F478IZQWR

Description IC MCU 16BIT 48KB FLASH 113BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, PWM, WDT
Number of I/O 48
Program Memory Size 48KB (48K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 5x16b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 113-VFBGA
Supplier Device Package 113-BGA Microstar Junior (7x7)
Base Part Number MSP430F478
 
Additional Resources
Standard Package ? 1
Other Names 296-25383-1

20:48:22 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.00000 $11.00
10 9.93900 $99.39
100 8.22830 $822.83
500 7.16510 $3,582.55
1,000 6.24056 $6,240.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25383-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $5.83440
  • Digi-Reel® ? : 296-25383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 343 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MSP430F478IZQW-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.62960
Send Feedback