Add To Favorites
MSP430F4783IPZR MSP430 MSP430x4xx Microcontroller IC 16-Bit 16MHz 48KB (48K x 8 + 256B) FLASH 100-LQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.63000 $8.63
10 7.79500 $77.95
100 6.45360 $645.36
500 5.61968 $2,809.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22914-1-ND
Copy   296-22914-1-ND
Quantity Available 3,743
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F4783IPZR

Copy   MSP430F4783IPZR
Description IC MCU 16BIT 48KB FLASH 100LQFP
Copy   IC MCU 16BIT 48KB FLASH 100LQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

MSP430 MSP430x4xx Microcontroller IC 16-Bit 16MHz 48KB (48K x 8 + 256B) FLASH 100-LQFP (14x14)

Copy   MSP430 MSP430x4xx Microcontroller IC 16-Bit 16MHz 48KB (48K x 8 + 256B) FLASH 100-LQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 72
Program Memory Size 48KB (48K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 3x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number MSP430F4783
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MSP430AFE253IPW - Texas Instruments | 296-28395-ND DigiKey Electronics
  • MSP430AFE253IPW
  • Texas Instruments
  • IC MCU 16BIT 16KB FLASH 24TSSOP
  • Unit Price $5.13000
  • 296-28395-ND
  • ADUCM360BCPZ128-R7 - Analog Devices Inc. | ADUCM360BCPZ128-R7CT-ND DigiKey Electronics
  • ADUCM360BCPZ128-R7
  • Analog Devices Inc.
  • IC MCU 32BIT 128KB FLASH 48LFCSP
  • Unit Price $17.74000
  • ADUCM360BCPZ128-R7CT-ND
  • STM32F373CCT6 - STMicroelectronics | 497-13251-ND DigiKey Electronics
  • STM32F373CCT6
  • STMicroelectronics
  • IC MCU 32BIT 256KB FLASH 48LQFP
  • Unit Price $5.75000
  • 497-13251-ND
  • C8051F351-GM - Silicon Labs | 336-1271-ND DigiKey Electronics
  • C8051F351-GM
  • Silicon Labs
  • IC MCU 8BIT 8KB FLASH 28MLP
  • Unit Price $5.31000
  • 336-1271-ND
  • PIC18F87J72-I/PT - Microchip Technology | PIC18F87J72-I/PT-ND DigiKey Electronics
  • PIC18F87J72-I/PT
  • Microchip Technology
  • IC MCU 8BIT 128KB FLASH 80TQFP
  • Unit Price $6.17000
  • PIC18F87J72-I/PT-ND
Additional Resources
Standard Package ? 1
Other Names 296-22914-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22914-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.75200
  • Digi-Reel® ? : 296-22914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,743 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-33434-5-ND
  • Minimum Quantity: 90  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.93756

10:12:24 10/16/2018