Add To Favorites
MSP430F47193IPZR MSP430 MSP430x4xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8) FLASH 100-LQFP (14x14)
Product Overview
Digi-Key Part Number 296-25777-1-ND
Copy   296-25777-1-ND
Quantity Available 960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F47193IPZR

Copy   MSP430F47193IPZR
Description IC MCU 16BIT 120KB FLASH 100LQFP
Copy   IC MCU 16BIT 120KB FLASH 100LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MSP430 MSP430x4xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8) FLASH 100-LQFP (14x14)

Copy   MSP430 MSP430x4xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8) FLASH 100-LQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 72
Program Memory Size 120KB (120K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 3x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number MSP430F47193
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-25777-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.22000 $11.22
10 10.31500 $103.15
100 8.71180 $871.18
500 7.74978 $3,874.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25777-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.90137
  • Digi-Reel® ? : 296-25777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 960 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MSP430F47193IPZ-ND
  • Minimum Quantity: 90  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.04733

16:49:50 9/18/2018