Add To Favorites
Product Overview
Digi-Key Part Number 296-24638-1-ND
Quantity Available 832
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F47166IPZR

Description IC MCU 16BIT 92KB FLASH 100LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MSP430 MSP430x4xx Microcontroller IC 16-Bit 16MHz 92KB (92K x 8) FLASH 100-LQFP (14x14)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 68
Program Memory Size 92KB (92K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 6x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number MSP430F47166
 
Additional Resources
Standard Package ? 1
Other Names 296-24638-1

02:49:47 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.99000 $10.99
10 9.92500 $99.25
100 8.21730 $821.73
500 7.15552 $3,577.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-32665-ND
  • Minimum Quantity: 1
  • Quantity Available: 123 - Immediate
  • Unit Price: $11.17000
  • Tape & Reel (TR) ? : 296-24638-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $5.60250
  • Digi-Reel® ? : 296-24638-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 832 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback