Add To Favorites
MSP430F46181IPZR MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 116KB (116K x 8 + 256B) FLASH 100-LQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.80000 $11.80
10 10.84600 $108.46
100 9.16010 $916.01
500 8.14854 $4,074.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25769-1-ND
Copy   296-25769-1-ND
Quantity Available 983
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F46181IPZR

Copy   MSP430F46181IPZR
Description IC MCU 16BIT 116KB FLASH 100LQFP
Copy   IC MCU 16BIT 116KB FLASH 100LQFP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 116KB (116K x 8 + 256B) FLASH 100-LQFP (14x14)

Copy   MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 116KB (116K x 8 + 256B) FLASH 100-LQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 80
Program Memory Size 116KB (116K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number MSP430F46181
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AT25PE16-SHF-T - Adesto Technologies | 1265-1330-1-ND DigiKey Electronics
  • AT25PE16-SHF-T
  • Adesto Technologies
  • 8-SOIC-W IND TEMP 2.3V
  • Unit Price $2.40000
  • 1265-1330-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-25769-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25769-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $7.25648
  • Digi-Reel® ? : 296-25769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 983 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MSP430F46181IPZ-ND
  • Minimum Quantity: 90  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.09356

14:03:13 12/18/2018