Add To Favorites
Product Overview
Digi-Key Part Number 296-36953-1-ND
Quantity Available 901
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F439IPNR

Description IC MCU 16BIT 60KB FLASH 80LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 80-LQFP (12x12)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 48
Program Memory Size 60KB (60K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Base Part Number MSP430F439
 
Additional Resources
Standard Package ? 1
Other Names 296-36953-1

21:33:26 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.33000 $11.33
10 10.40900 $104.09
100 8.79070 $879.07
500 7.81996 $3,909.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36953-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.96388
  • Digi-Reel® ? : 296-36953-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 901 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MSP430F439IPN-ND
  • Minimum Quantity: 119  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.53471
Send Feedback