Add To Favorites
MSP430F438IPNR MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 80-LQFP (12x12)
Product Overview
Digi-Key Part Number 296-36952-1-ND
Copy   296-36952-1-ND
Quantity Available 672
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F438IPNR

Copy   MSP430F438IPNR
Description IC MCU 16BIT 48KB FLASH 80LQFP
Copy   IC MCU 16BIT 48KB FLASH 80LQFP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 80-LQFP (12x12)

Copy   MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 80-LQFP (12x12)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 48
Program Memory Size 48KB (48K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Base Part Number MSP430F438
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-36952-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.65000 $11.65
10 10.52300 $105.23
100 8.71230 $871.23
500 7.58656 $3,793.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36952-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.41520
  • Digi-Reel® ? : 296-36952-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 672 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-33431-5-ND
  • Minimum Quantity: 119  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.45857

08:51:44 9/25/2018