Add To Favorites
Product Overview
Digi-Key Part Number 296-26230-1-ND
Quantity Available 1,921
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F435IPZR

Description IC MCU 16BIT 16KB FLASH 100LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 100-LQFP (14x14)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 48
Program Memory Size 16KB (16K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number MSP430F435
 
Additional Resources
Standard Package ? 1
Other Names 296-26230-1

15:47:12 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.55000 $7.55
10 6.82100 $68.21
100 5.64690 $564.69
500 4.91722 $2,458.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26230-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $4.15800
  • Digi-Reel® ? : 296-26230-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,921 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-12635-ND
  • Minimum Quantity: 1
  • Quantity Available: 332 - Immediate
  • Unit Price: $7.33000
Send Feedback