Add To Favorites
MSP430F425IPMR MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10)
Product Overview
Digi-Key Part Number 296-39076-1-ND
Copy   296-39076-1-ND
Quantity Available 1,193
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F425IPMR

Copy   MSP430F425IPMR
Description IC MCU 16BIT 16KB FLASH 64LQFP
Copy   IC MCU 16BIT 16KB FLASH 64LQFP
Detailed Description

MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10)

Copy   MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 14
Program Memory Size 16KB (16K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 3x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MSP430FW427IPMR - Texas Instruments | 296-15859-1-ND DigiKey Electronics
  • MSP430FW427IPMR
  • Texas Instruments
  • IC MCU 16BIT 32KB FLASH 64LQFP
  • Unit Price $6.69000
  • 296-15859-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-39076-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.49000 $6.49
10 5.82500 $58.25
100 4.77220 $477.22
500 4.06248 $2,031.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39076-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.32640
  • Digi-Reel® ? : 296-39076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,193 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-17109-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.63319

01:16:42 9/22/2018