Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.13000 $31.30
100 2.56490 $256.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17324-1-ND
Copy   296-17324-1-ND
Quantity Available 315
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F413IRTDT

Copy   MSP430F413IRTDT
Description IC MCU 16BIT 8KB FLASH 64VQFN
Copy   IC MCU 16BIT 8KB FLASH 64VQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-VQFN (9x9)

Copy   MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-VQFN (9x9)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity -
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 48
Program Memory Size 8KB (8K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters Slope A/D
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Base Part Number MSP430F413
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-17324-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17412-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.58004
  • Cut Tape (CT) ? : 296-17412-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,661 - Immediate
  • Unit Price: $3.24000
  • Digi-Reel® ? : 296-17412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,661 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-17324-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.36244
  • Digi-Reel® ? : 296-17324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 315 - Immediate
  • Unit Price: Digi-Reel®

15:24:05 2/22/2019