Add To Favorites
Product Overview
Digi-Key Part Number 296-24716-1-ND
Quantity Available 371
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F2619TZQWR

Description IC MCU 16BIT 120KB FLASH 113BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 64
Program Memory Size 120KB (120K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 113-VFBGA
Supplier Device Package 113-BGA Microstar Junior (7x7)
Base Part Number MSP430F2619
 
Additional Resources
Standard Package ? 1
Other Names 296-24716-1

01:40:51 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.85000 $12.85
10 11.80800 $118.08
100 9.97270 $997.27
500 8.87140 $4,435.70
1,000 8.13721 $8,137.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24716-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $7.60320
  • Digi-Reel® ? : 296-24716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 371 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MSP430F2619TZQW-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.20700
Send Feedback