Add To Favorites
Product Overview
Digi-Key Part Number 296-22700-1-ND
Quantity Available 392
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F2619TPNR

Description IC MCU 16BIT 120KB FLASH 80LQFP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 80-LQFP (12x12)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 64
Program Memory Size 120KB (120K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Base Part Number MSP430F2619
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • INA122U - Texas Instruments | INA122U-ND DigiKey Electronics
  • INA122U
  • Texas Instruments
  • IC OPAMP INSTR 120KHZ 8SOIC
  • Unit Price $7.75000
  • INA122U-ND
  • MDSM-9PE-Z10-VR25 - ITT Cannon, LLC | 1003-1157-ND DigiKey Electronics
  • MDSM-9PE-Z10-VR25
  • ITT Cannon, LLC
  • CONN MICRO-D PLUG 9POS R/A SLDR
  • Unit Price $14.74000
  • 1003-1157-ND
Additional Resources
Standard Package ? 1
Other Names 296-22700-1

04:13:32 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.66000 $12.66
10 11.63300 $116.33
100 9.82490 $982.49
500 8.73996 $4,369.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-32656-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,182 - Immediate
  • Unit Price: $12.29000
  • Tape & Reel (TR) ? : 296-22700-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $7.78316
Send Feedback