Add To Favorites
MSP430F2618TPMR MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 64-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.09000 $12.09
10 11.10800 $111.08
100 9.38170 $938.17
500 8.34568 $4,172.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22697-1-ND
Copy   296-22697-1-ND
Quantity Available 6,616
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F2618TPMR

Copy   MSP430F2618TPMR
Description IC MCU 16BIT 116KB FLASH 64LQFP
Copy   IC MCU 16BIT 116KB FLASH 64LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 64-LQFP (10x10)

Copy   MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 64-LQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 48
Program Memory Size 116KB (116K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number MSP430F2618
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MSP-TS430PM64 - Texas Instruments | 296-24191-ND DigiKey Electronics
  • MSP-TS430PM64
  • Texas Instruments
  • TARGET BOARD ZIF 64SKT MSP430
  • Unit Price $92.42000
  • 296-24191-ND
You May Also Be Interested In
  • FT232RL-REEL - FTDI, Future Technology Devices International Ltd | 768-1007-1-ND DigiKey Electronics
  • FT232RL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 28-SSOP
  • Unit Price $4.50000
  • 768-1007-1-ND
  • CC2520RHDT - Texas Instruments | 296-22996-1-ND DigiKey Electronics
  • CC2520RHDT
  • Texas Instruments
  • IC RF TXRX+MCU 802.15.4 28-VFQFN
  • Unit Price $6.43000
  • 296-22996-1-ND
  • MEE1S2405SC - Murata Power Solutions Inc. | 811-2758-ND DigiKey Electronics
  • MEE1S2405SC
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 5V 1W
  • Unit Price $5.57000
  • 811-2758-ND
Additional Resources
Standard Package ? 1
Other Names 296-22697-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22697-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $7.43204
  • Tray ? : 296-26223-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,799 - Immediate
  • Unit Price: $11.73000

03:29:47 10/15/2018