Add To Favorites
MSP430F2418TPNR MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 80-LQFP (12x12)
Product Overview
Digi-Key Part Number 296-22690-1-ND
Copy   296-22690-1-ND
Quantity Available 2,020
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F2418TPNR

Copy   MSP430F2418TPNR
Description IC MCU 16BIT 116KB FLASH 80LQFP
Copy   IC MCU 16BIT 116KB FLASH 80LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 80-LQFP (12x12)

Copy   MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 80-LQFP (12x12)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 64
Program Memory Size 116KB (116K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Base Part Number MSP430F2418
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CY62136EV30LL-45BVXI - Cypress Semiconductor Corp | CY62136EV30LL-45BVXI-ND DigiKey Electronics
  • CY62136EV30LL-45BVXI
  • Cypress Semiconductor Corp
  • IC SRAM 2M PARALLEL 48VFBGA
  • Unit Price $3.90000
  • CY62136EV30LL-45BVXI-ND
Additional Resources
Standard Package ? 1
Other Names 296-22690-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.79000 $10.79
10 9.74400 $97.44
100 8.06700 $806.70
500 7.02460 $3,512.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-41516-ND
  • Minimum Quantity: 1
  • Quantity Available: 326 - Immediate
  • Unit Price: $10.47000
  • Tape & Reel (TR) ? : 296-22690-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $5.94000

09:05:29 9/21/2018