Product Overview
Digi-Key Part Number | 296-21452-1-ND |
---|---|
Quantity Available |
4,026
Can ship immediately |
Manufacturer |
Texas Instruments |
Manufacturer Part Number |
MSP430F2254IDAR |
Description | IC MCU 16BIT 16KB FLASH 38TSSOP |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Manufacturer Standard Lead Time | 7 Weeks |
Detailed Description |
MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 38-TSSOP |
Documents & Media
Datasheets | ||
---|---|---|
Product Training Modules | ||
Design Resources | ||
Reference Design Library | ||
Manufacturer Product Page | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian | |
Online Catalog |
MSP430F22x2 and MSP430F22x4
|
For Use With
|
23:01:21 4/22/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 5.16000 | $5.16 |
10 | 4.63800 | $46.38 |
100 | 3.80010 | $380.01 |
500 | 3.23494 | $1,617.47 |
1,000 | 2.72826 | $2,728.26 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: