Add To Favorites
Product Overview
Digi-Key Part Number 296-23364-1-ND
Quantity Available 3,175
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F2122IRHBR

Description IC MCU 16BIT 4KB FLASH 32VQFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 32-VQFN (5x5)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 24
Program Memory Size 4KB (4K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number MSP430F2122
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • EZ430-RF2500T - Texas Instruments | 296-23125-ND DigiKey Electronics
  • EZ430-RF2500T
  • Texas Instruments
  • TARGET BRD WIRELESS EZ430-RF2500
  • Unit Price $41.54000
  • 296-23125-ND
Additional Resources
Standard Package ? 1
Other Names 296-23364-1

23:12:52 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.02000 $30.20
100 2.47450 $247.45
500 2.10648 $1,053.24
1,000 1.77654 $1,776.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23364-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.63856
  • Digi-Reel® ? : 296-23364-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,175 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32166-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.36060
  • Cut Tape (CT) ? : 296-32166-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 444 - Immediate
  • Unit Price: $3.48000
  • Digi-Reel® ? : 296-32166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 444 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback