Add To Favorites
MSP430F2121TPWR MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 20-TSSOP
Product Overview
Digi-Key Part Number 296-20759-1-ND
Copy   296-20759-1-ND
Quantity Available 1,126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F2121TPWR

Copy   MSP430F2121TPWR
Description IC MCU 16BIT 4KB FLASH 20TSSOP
Copy   IC MCU 16BIT 4KB FLASH 20TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 20-TSSOP

Copy   MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 4KB (4K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters Slope A/D
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number MSP430F2121
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-20759-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.37700 $23.77
100 1.91090 $191.09
500 1.56998 $784.99
1,000 1.30084 $1,300.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20759-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.17585
  • Digi-Reel® ? : 296-20759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,126 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MSP430F2121TPW-ND
  • Minimum Quantity: 280  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.88800

02:46:12 9/24/2018