Add To Favorites
MSP430F2112TRHBR MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.72800 $27.28
100 2.23550 $223.55
500 1.90300 $951.50
1,000 1.60495 $1,604.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23362-1-ND
Copy   296-23362-1-ND
Quantity Available 935
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F2112TRHBR

Copy   MSP430F2112TRHBR
Description IC MCU 16BIT 2KB FLASH 32VQFN
Copy   IC MCU 16BIT 2KB FLASH 32VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 32-VQFN (5x5)

Copy   MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 32-VQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 24
Program Memory Size 2KB (2K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number MSP430F2112
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-23362-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23362-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.48029
  • Digi-Reel® ? : 296-23362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 935 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32165-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.14044
  • Cut Tape (CT) ? : 296-32165-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 187 - Immediate
  • Unit Price: $3.16000
  • Digi-Reel® ? : 296-32165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 187 - Immediate
  • Unit Price: Digi-Reel®

11:43:08 1/20/2019