Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19705-1-ND
Copy   296-19705-1-ND
Quantity Available 1,740
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F2013TPWR

Copy   MSP430F2013TPWR
Description IC MCU 16BIT 2KB FLASH 14TSSOP
Copy   IC MCU 16BIT 2KB FLASH 14TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP

Copy   MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 10
Program Memory Size 2KB (2K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 10x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MSP430F2013
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EZ430-T2012 - Texas Instruments | 296-23007-ND DigiKey Electronics
  • EZ430-T2012
  • Texas Instruments
  • BOARD TARGET FOR EZ430-F2013
  • Unit Price $31.15000
  • 296-23007-ND
  • EZ430-F2013 - Texas Instruments | 296-20630-ND DigiKey Electronics
  • EZ430-F2013
  • Texas Instruments
  • DEV STICK USB 430 W/TARGET BOARD
  • Unit Price $24.92000
  • 296-20630-ND
  • MSP-TS430PM64 - Texas Instruments | 296-24191-ND DigiKey Electronics
  • MSP-TS430PM64
  • Texas Instruments
  • TARGET BOARD ZIF 64SKT MSP430
  • Unit Price $92.42000
  • 296-24191-ND
  • MSP-EXP430FG4618 - Texas Instruments | 296-23006-ND DigiKey Electronics
  • MSP-EXP430FG4618
  • Texas Instruments
  • BOARD EXPERIMENTER FOR MSP430
  • Unit Price $121.49000
  • 296-23006-ND
Additional Resources
Standard Package ? 1
Other Names 296-19705-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-26194-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 631 - Immediate
  • Unit Price: $2.80000
  • Tape & Reel (TR) ? : 296-19705-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-19705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,740 - Immediate
  • Unit Price: Digi-Reel®

13:09:30 1/20/2019