Add To Favorites
MSP430F2013QRSATEP MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 16-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.80700 $28.07
100 2.29970 $229.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29259-1-ND
Copy   296-29259-1-ND
Quantity Available 1,150
Can ship immediately

Factory Stock ?: 4,250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F2013QRSATEP

Copy   MSP430F2013QRSATEP
Description IC MCU 16BIT 2KB FLASH 16QFN
Copy   IC MCU 16BIT 2KB FLASH 16QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 16-QFN (4x4)

Copy   MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 16-QFN (4x4)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 10
Program Memory Size 2KB (2K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 10x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number MSP430F2013
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-29259-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29259-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,250 - Factory Stock ?
  • Unit Price: $2.11824
  • Digi-Reel® ? : 296-29259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,150 - Immediate
    4,250 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:30:50 1/22/2019