Add To Favorites
MSP430F2012TPWR MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16400 $21.64
100 1.73980 $173.98
500 1.42938 $714.69
1,000 1.18435 $1,184.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19734-1-ND
Copy   296-19734-1-ND
Quantity Available 4,476
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F2012TPWR

Copy   MSP430F2012TPWR
Description IC MCU 16BIT 2KB FLASH 14TSSOP
Copy   IC MCU 16BIT 2KB FLASH 14TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP

Copy   MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 10
Program Memory Size 2KB (2K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MSP430F2012
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EZ430-F2013 - Texas Instruments | 296-20630-ND DigiKey Electronics
  • EZ430-F2013
  • Texas Instruments
  • MSP430F2013 EVAL BRD
  • Unit Price $24.92000
  • 296-20630-ND
  • MSP-TS430PM64 - Texas Instruments | 296-24191-ND DigiKey Electronics
  • MSP-TS430PM64
  • Texas Instruments
  • TARGET BOARD ZIF 64SKT MSP430
  • Unit Price $92.42000
  • 296-24191-ND
  • EZ430-T2012 - Texas Instruments | 296-23007-ND DigiKey Electronics
  • EZ430-T2012
  • Texas Instruments
  • MSP430F2012 EVAL BRD
  • Unit Price $31.15000
  • 296-23007-ND
Additional Resources
Standard Package ? 1
Other Names 296-19734-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19734-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.07055
  • Digi-Reel® ? : 296-19734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,476 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33416-5-ND
  • Minimum Quantity: 360  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.58600

09:23:15 3/22/2019