USD
Favorite

MSP430F2002IRSAT MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 16-QFN (4x4)
Price & Procurement
12 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.63000 $16.30
25 1.53760 $38.44
100 1.31000 $131.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-19726-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.23000
  • Digi-Reel®  : 296-19726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MSP430F2002IRSAR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.77220

MSP430F2002IRSAT

Datasheet
Digi-Key Part Number 296-19726-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430F2002IRSAT
Copy  
Description IC MCU 16BIT 1KB FLASH 16QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 16-QFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 10
Program Memory Size 1KB (1K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number 430F2002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

MSP-TS430PM64

TARGET BOARD ZIF 64SKT MSP430

Texas Instruments

$118.37000 Details

EZ430-F2013

MSP430F2013 EVAL BRD

Texas Instruments

$31.92000 Details

EZ430-T2012

MSP430F2012 EVAL BRD

Texas Instruments

$39.90000 Details
Additional Resources
Standard Package 1
Other Names 296-19726-1