Add To Favorites
Product Overview
Digi-Key Part Number 296-36949-1-ND
Copy   296-36949-1-ND
Quantity Available 191
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F167IRTDT

Copy   MSP430F167IRTDT
Description IC MCU 16BIT 32KB FLASH 64VQFN
Copy   IC MCU 16BIT 32KB FLASH 64VQFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-VQFN (9x9)

Copy   MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-VQFN (9x9)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430x1xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 48
Program Memory Size 32KB (32K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Base Part Number MSP430F167
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-36949-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.45000 $13.45
10 12.36500 $123.65
100 10.44280 $1,044.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36949-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $9.64100
  • Digi-Reel® ? : 296-36949-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 191 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MSP430F167IRTDR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.90528

07:19:14 9/23/2018