Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.35000 $11.35
10 10.25500 $102.55
100 8.49050 $849.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17147-1-ND
Copy   296-17147-1-ND
Quantity Available 443
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F1491IRTDT

Copy   MSP430F1491IRTDT
Description IC MCU 16BIT 60KB FLASH 64VQFN
Copy   IC MCU 16BIT 60KB FLASH 64VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 64-VQFN (9x9)

Copy   MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 64-VQFN (9x9)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430x1xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 48
Program Memory Size 60KB (60K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters Slope A/D
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Base Part Number MSP430F1491
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-17147-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17147-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $7.87272
  • Digi-Reel® ? : 296-17147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 443 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MSP430F1491IRTDR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.96310

00:44:41 10/24/2018