Add To Favorites
MSP430A001IPM MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 5.76719 $922.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MSP430A001IPM-ND
Copy   MSP430A001IPM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430A001IPM

Copy   MSP430A001IPM
Description IC MCU 16BIT 16KB FLASH 64LQFP
Copy   IC MCU 16BIT 16KB FLASH 64LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10)

Copy   MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10)
Documents & Media
Datasheets MSP430x13x, 14x(1) Datasheet
Manufacturer Product Page MSP430A001IPM Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430x1xx
Packaging ? Tray ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 48
Program Memory Size 16KB (16K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160

09:58:54 12/19/2018