Add To Favorites
MSC1210Y2PAGT ADC and DAC: MCU Based 24 bit 1k Serial, Parallel 64-TQFP (10x10)
Product Overview
Digi-Key Part Number 296-27664-1-ND
Copy   296-27664-1-ND
Quantity Available 147
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSC1210Y2PAGT

Copy   MSC1210Y2PAGT
Description IC ADC W/MICROCTRLR 64-TQFP
Copy   IC ADC W/MICROCTRLR 64-TQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ADC and DAC: MCU Based 24 bit 1k Serial, Parallel 64-TQFP (10x10)

Copy   ADC and DAC: MCU Based 24 bit 1k Serial, Parallel 64-TQFP (10x10)
Documents & Media
Datasheets MSC1210
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 23/Feb/2018
PCN Packaging Reel Size Conversion/Packing Chg 22/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ADC w/MCU
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC and DAC: MCU Based
Number of Channels 8
Resolution (Bits) 24 b
Sampling Rate (Per Second) 1k
Data Interface Serial, Parallel
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number MSC1210Y2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-27664-1
MSC1210Y2PAGT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.04000 $24.04
10 22.17300 $221.73
100 18.93440 $1,893.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27664-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $17.53632
  • Tape & Reel (TR) ? : MSC1210Y2PAGR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $14.00620

17:53:45 9/23/2018