Add To Favorites
MSC1202Y3RHHT ADC and DAC: MCU Based 1k SPI 36-VQFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.79000 $14.79
10 13.59100 $135.91
100 11.47860 $1,147.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18075-1-ND
Copy   296-18075-1-ND
Quantity Available 188
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSC1202Y3RHHT

Copy   MSC1202Y3RHHT
Description IC ADC/DAC W/8051 MCU FLSH 36QFN
Copy   IC ADC/DAC W/8051 MCU FLSH 36QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ADC and DAC: MCU Based 1k SPI 36-VQFN (6x6)

Copy   ADC and DAC: MCU Based  1k SPI 36-VQFN (6x6)
Documents & Media
Datasheets MSC1200-02
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Base Material 30/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ADC w/MCU
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC and DAC: MCU Based
Number of Channels 6
Resolution (Bits) -
Sampling Rate (Per Second) 1k
Data Interface SPI
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VQFN (6x6)
Base Part Number MSC1202Y3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-18075-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18075-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $10.59736
  • Digi-Reel® ? : 296-18075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 188 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MSC1202Y3RHHR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.70176

00:10:45 11/16/2018