Add To Favorites
MSC1200Y3PFBT ADC and DAC: MCU Based 1k SPI 48-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.37000 $21.37
10 19.70900 $197.09
100 16.83020 $1,683.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-16793-1-ND
Copy   296-16793-1-ND
Quantity Available 384
Can ship immediately

Factory Stock ?: 6,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSC1200Y3PFBT

Copy   MSC1200Y3PFBT
Description IC 8051 CPU PREC ADC/DAC 48-TQFP
Copy   IC 8051 CPU PREC ADC/DAC 48-TQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ADC and DAC: MCU Based 1k SPI 48-TQFP (7x7)

Copy   ADC and DAC: MCU Based  1k SPI 48-TQFP (7x7)
Documents & Media
Datasheets MSC1200-02
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ADC w/MCU
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC and DAC: MCU Based
Number of Channels 8
Resolution (Bits) -
Sampling Rate (Per Second) 1k
Data Interface SPI
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number MSC1200Y3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-16793-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16793-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,500 - Factory Stock ?
  • Unit Price: $15.58752
  • Digi-Reel® ? : 296-16793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 384 - Immediate
    6,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:30:15 1/20/2019